DBMMY-13W3S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 264
Unit Price: ₱1,307.48000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 51
Unit Price: ₱1,557.86000
Datasheet
DBMMY-13W3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DBMMY-13W3S
DBMMY-13W3S
DBMMY-13W3S

DBMMY-13W3S

DigiKey Part Number
1003-1793-ND
Manufacturer
Manufacturer Product Number
DBMMY-13W3S
Description
CONN D-SUB RCPT 13POS PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
8-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,782.50000₱1,782.50
10₱1,514.74100₱15,147.41
25₱1,419.91200₱35,497.80
56₱1,341.40500₱75,118.68
112₱1,277.42589₱143,071.70
280₱1,197.54514₱335,312.64
504₱1,160.49375₱584,888.85
Manufacturers Standard Package