



T3P16MC1LZ | |
|---|---|
DigiKey Part Number | T3P16MC1LZ-ND |
Manufacturer | |
Manufacturer Product Number | T3P16MC1LZ |
Description | CONN PIN 16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱124.02000 | ₱124.02 |
| 10 | ₱105.41700 | ₱1,054.17 |
| 25 | ₱98.79480 | ₱2,469.87 |
| 50 | ₱94.06800 | ₱4,703.40 |



















