
C0402C104K9RACAUTO | |
|---|---|
DigiKey Part Number | 399-19367-2-ND - Tape & Reel (TR) 399-19367-1-ND - Cut Tape (CT) 399-19367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K9RACAUTO |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.44000 | ₱6.44 |
| 10 | ₱3.68600 | ₱36.86 |
| 50 | ₱2.55060 | ₱127.53 |
| 100 | ₱2.20550 | ₱220.55 |
| 500 | ₱1.54792 | ₱773.96 |
| 1,000 | ₱1.38528 | ₱1,385.28 |
| 2,500 | ₱1.26547 | ₱3,163.68 |
| 5,000 | ₱1.15362 | ₱5,768.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.06160 | ₱10,616.00 |
| 20,000 | ₱0.98596 | ₱19,719.20 |
| 30,000 | ₱0.94811 | ₱28,443.30 |
| 50,000 | ₱0.90618 | ₱45,309.00 |
| 70,000 | ₱0.89379 | ₱62,565.30 |
| 100,000 | ₱0.85808 | ₱85,808.00 |
| 120,000 | ₱0.84691 | ₱101,629.20 |
| 240,000 | ₱0.80930 | ₱194,232.00 |
| 250,000 | ₱0.80730 | ₱201,825.00 |

