
CHA04C104K9RXL7189 | |
|---|---|
DigiKey Part Number | 399-CHA04C104K9RXL7189TR-ND - Tape & Reel (TR) 399-CHA04C104K9RXL7189CT-ND - Cut Tape (CT) 399-CHA04C104K9RXL7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA04C104K9RXL7189 |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱233.42000 | ₱233.42 |
| 10 | ₱143.96900 | ₱1,439.69 |
| 50 | ₱139.01940 | ₱6,950.97 |
| 100 | ₱130.73000 | ₱13,073.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱116.69698 | ₱58,348.49 |
| 1,000 | ₱112.34984 | ₱112,349.84 |
| 1,500 | ₱110.17227 | ₱165,258.40 |
| 2,500 | ₱107.75864 | ₱269,396.60 |
| 3,500 | ₱106.34665 | ₱372,213.27 |
| 5,000 | ₱104.98866 | ₱524,943.30 |

