
MMK5105K63J04L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-11451-2-ND - Tape & Reel (TR) 399-11451-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5105K63J04L16.5TR18 |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5105K63J04L16.5TR18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.69000 | ₱66.69 |
| 10 | ₱43.23200 | ₱432.32 |
| 50 | ₱33.94180 | ₱1,697.09 |
| 100 | ₱31.06940 | ₱3,106.94 |
| 500 | ₱26.21854 | ₱13,109.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | ₱24.22125 | ₱31,487.62 |
| 2,600 | ₱23.07353 | ₱59,991.18 |
| 3,900 | ₱22.49865 | ₱87,744.74 |
| 6,500 | ₱21.86118 | ₱142,097.67 |

