
PHA227JLP4320ME4 | |
|---|---|
DigiKey Part Number | 399-PHA227JLP4320ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA227JLP4320ME4 |
Description | CAP ALUM HYB 3200UF 20% 35V TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3200 µF 35 V Aluminum - Polymer Capacitors Axial, Can 48mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 3200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 8.06 A @ 100 Hz | |
Ripple Current @ High Frequency | 40.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱655.05000 | ₱655.05 |
| 10 | ₱452.81800 | ₱4,528.18 |
| 50 | ₱398.69920 | ₱19,934.96 |
| 430 | ₱364.96256 | ₱156,933.90 |
| 860 | ₱356.28765 | ₱306,407.38 |

