SCR39XV-240-2R4A011JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR39XV-240-2R4A011JH

DigiKey Part Number
399-SCR39XV-240-2R4A011JH-ND
Manufacturer
Manufacturer Product Number
SCR39XV-240-2R4A011JH
Description
CMC 1.6MH 24A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 24A DCR 3.04mOhm (Typ)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.6 mH @ 100 kHz
Current Rating (Max)
24A
DC Resistance (DCR) (Max)
3.04mOhm (Typ)
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 120°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.087" Dia (53.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93