SS21V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS21V-180029

DigiKey Part Number
399-SS21V-180029-ND
Manufacturer
Manufacturer Product Number
SS21V-180029
Description
CMC 2.9MH 1.8A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS21V-180029 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.9 mH @ 1 kHz
Current Rating (Max)
1.8A
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.811" L x 0.661" W (20.60mm x 16.80mm)
Height (Max)
0.965" (24.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297