
T491C475K035AH | |
|---|---|
DigiKey Part Number | 399-T491C475K035AHTR-ND - Tape & Reel (TR) 399-T491C475K035AHCT-ND - Cut Tape (CT) 399-T491C475K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475K035AH |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.01000 | ₱62.01 |
| 10 | ₱39.95600 | ₱399.56 |
| 50 | ₱31.21560 | ₱1,560.78 |
| 100 | ₱28.51880 | ₱2,851.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱23.97448 | ₱11,987.24 |
| 1,000 | ₱22.56813 | ₱22,568.13 |
| 1,500 | ₱21.86418 | ₱32,796.27 |
| 2,500 | ₱21.08364 | ₱52,709.10 |
| 3,500 | ₱20.62743 | ₱72,196.01 |
| 5,000 | ₱20.18870 | ₱100,943.50 |
| 6,000 | ₱19.98077 | ₱119,884.62 |
| 12,000 | ₱19.28028 | ₱231,363.36 |
| 12,500 | ₱19.24318 | ₱240,539.75 |

