22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498C226K016ATE1K0

DigiKey Part Number
399-4762-2-ND - Tape & Reel (TR)
399-4762-1-ND - Cut Tape (CT)
399-4762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498C226K016ATE1K0
Description
CAP TANT 22UF 10% 16V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T498C226K016ATE1K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱71.37000₱71.37
10₱46.39100₱463.91
50₱36.53920₱1,826.96
100₱33.50300₱3,350.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱28.36314₱14,181.57
1,000₱26.77370₱26,773.70
1,500₱25.97751₱38,966.26
2,500₱25.09556₱62,738.90
3,500₱24.57986₱86,029.51
5,000₱24.08375₱120,418.75
6,000₱23.84870₱143,092.20
12,000₱23.05685₱276,682.20
12,500₱23.01493₱287,686.62
Manufacturers Standard Package