
T499C156K020ATE1K7 | |
|---|---|
DigiKey Part Number | 399-5050-2-ND - Tape & Reel (TR) 399-5050-1-ND - Cut Tape (CT) 399-5050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C156K020ATE1K7 |
Description | CAP TANT 15UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C156K020ATE1K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.24000 | ₱84.24 |
| 10 | ₱55.34100 | ₱553.41 |
| 50 | ₱43.98040 | ₱2,199.02 |
| 100 | ₱40.47030 | ₱4,047.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱34.54426 | ₱17,272.13 |
| 1,000 | ₱32.71145 | ₱32,711.45 |
| 1,500 | ₱31.79319 | ₱47,689.78 |
| 2,500 | ₱30.77545 | ₱76,938.62 |
| 3,500 | ₱30.18049 | ₱105,631.71 |
| 5,000 | ₱29.60825 | ₱148,041.25 |
| 6,000 | ₱29.33687 | ₱176,021.22 |
| 12,000 | ₱28.42349 | ₱341,081.88 |
| 12,500 | ₱28.37498 | ₱354,687.25 |

