
T499C475K025ATE2K4 | |
|---|---|
DigiKey Part Number | 399-5059-2-ND - Tape & Reel (TR) 399-5059-1-ND - Cut Tape (CT) 399-5059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C475K025ATE2K4 |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C475K025ATE2K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.98000 | ₱78.98 |
| 10 | ₱51.83100 | ₱518.31 |
| 50 | ₱41.05540 | ₱2,052.77 |
| 100 | ₱37.72670 | ₱3,772.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱32.10832 | ₱16,054.16 |
| 1,000 | ₱30.36911 | ₱30,369.11 |
| 1,500 | ₱29.49843 | ₱44,247.64 |
| 2,500 | ₱28.53302 | ₱71,332.55 |
| 3,500 | ₱27.96885 | ₱97,890.98 |
| 5,000 | ₱27.42609 | ₱137,130.45 |
| 6,000 | ₱27.16877 | ₱163,012.62 |
| 12,000 | ₱26.30238 | ₱315,628.56 |
| 12,500 | ₱26.25639 | ₱328,204.88 |

