4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499C475K035ATE2K5

DigiKey Part Number
399-5077-2-ND - Tape & Reel (TR)
399-5077-1-ND - Cut Tape (CT)
399-5077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499C475K035ATE2K5
Description
CAP TANT 4.7UF 10% 35V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499C475K035ATE2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,968
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱104.13000₱104.13
10₱69.67400₱696.74
50₱56.03140₱2,801.57
100₱51.81350₱5,181.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱44.68816₱22,344.08
1,000₱42.48212₱42,482.12
1,500₱41.37705₱62,065.57
2,500₱40.15253₱100,381.32
3,500₱39.43652₱138,027.82
5,000₱38.74759₱193,737.95
6,000₱38.42095₱230,525.70
12,000₱37.32154₱447,858.48
12,500₱37.26310₱465,788.75
Manufacturers Standard Package