
OEDNI-50-2-6 | |
|---|---|
DigiKey Part Number | 226-4160-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-50-2-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱454.55000 | ₱454.55 |
| 5 | ₱391.24800 | ₱1,956.24 |
| 20 | ₱348.45550 | ₱6,969.11 |
| 40 | ₱330.43725 | ₱13,217.49 |
| 60 | ₱320.78483 | ₱19,247.09 |
| 100 | ₱309.48840 | ₱30,948.84 |
| 260 | ₱290.65500 | ₱75,570.30 |
| 500 | ₱279.31294 | ₱139,656.47 |
| 1,000 | ₱268.49745 | ₱268,497.45 |

