
OESA-63-4-5 | |
|---|---|
DigiKey Part Number | 226-4149-ND |
Manufacturer | |
Manufacturer Product Number | OESA-63-4-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱570.38000 | ₱570.38 |
| 5 | ₱492.33600 | ₱2,461.68 |
| 20 | ₱439.59850 | ₱8,791.97 |
| 40 | ₱417.33900 | ₱16,693.56 |
| 60 | ₱405.41483 | ₱24,324.89 |
| 100 | ₱391.44110 | ₱39,144.11 |
| 260 | ₱368.16977 | ₱95,724.14 |
| 500 | ₱354.14964 | ₱177,074.82 |
| 1,000 | ₱340.77771 | ₱340,777.71 |










