



OESA-63-4-7 | |
|---|---|
DigiKey Part Number | 226-4153-ND |
Manufacturer | |
Manufacturer Product Number | OESA-63-4-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱854.10000 | ₱854.10 |
| 5 | ₱740.72800 | ₱3,703.64 |
| 20 | ₱664.09200 | ₱13,281.84 |
| 40 | ₱631.71225 | ₱25,268.49 |
| 60 | ₱614.36700 | ₱36,862.02 |
| 100 | ₱594.04410 | ₱59,404.41 |
| 260 | ₱560.17127 | ₱145,644.53 |
| 500 | ₱539.75494 | ₱269,877.47 |
| 1,000 | ₱520.28145 | ₱520,281.45 |
















