KSM48R40BD8-32HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 9
Unit Price: ₱19,440.14000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: ₱11,364.67800
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: ₱0.00000

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: ₱10,725.24960

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: ₱224,284.32000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱36,352.81260

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₱17,918.55000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₱14,681.75000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₱0.00000
KSM48R40BD8-32HA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM48R40BD8-32HA

DigiKey Part Number
5297-KSM48R40BD8-32HA-ND
Manufacturer
Manufacturer Product Number
KSM48R40BD8-32HA
Description
MODULE DDR5 SDRAM 32GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 288-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.