Standard, Locking Black 0.250" (6.35mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-200

DigiKey Part Number
1742-450-200-ND
Manufacturer
Manufacturer Product Number
450-200
Description
CBL TIE LOCKING BLACK 50LB 7.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.250" (6.35mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
-
Width
0.250" (6.35mm)
Length - Actual
0.646' (196.85mm, 7.75")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Nylon
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱693.81000₱693.81
5₱642.79800₱3,213.99
10₱622.08900₱6,220.89
25₱595.76400₱14,894.10
Manufacturers Standard Package