5817
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5817

DigiKey Part Number
1742-5817-ND
Manufacturer
Manufacturer Product Number
5817
Description
MULTIFUNCTIONAL BULL PIN HOLDER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Tool Pouch
Size
3.13" L x 2.00" W x 7.88" H (79.5mm x 50.8mm x 200.2mm)
Material
Leather, Steel
Color
Black/Brown
Drawer Quantity
-
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,535.39000₱2,535.39
5₱2,349.71200₱11,748.56
10₱2,274.07100₱22,740.71
25₱2,177.93160₱54,448.29
Manufacturers Standard Package