
603-1 | |
|---|---|
DigiKey Part Number | 1742-1544-ND |
Manufacturer | |
Manufacturer Product Number | 603-1 |
Description | SCREWDRIVER PHILLIPS #2 3.44" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 3.44" (87.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 1.50" (38.1mm) | |
Length - Overall | 3.44" (87.4mm) | |
Features | Chrome Finish, Color Coded, Soft Grip, Stubby | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱668.07000 | ₱668.07 |
| 5 | ₱619.39800 | ₱3,096.99 |
| 10 | ₱599.45000 | ₱5,994.50 |
| 25 | ₱574.07240 | ₱14,351.81 |

