
MOSX1CT528RR30J | |
|---|---|
DigiKey Part Number | 2019-MOSX1CT528RR30JTR-ND - Tape & Reel (TR) 2019-MOSX1CT528RR30JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX1CT528RR30J |
Description | RES 0.3 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.04000 | ₱14.04 |
| 10 | ₱8.77500 | ₱87.75 |
| 25 | ₱7.41800 | ₱185.45 |
| 50 | ₱6.54040 | ₱327.02 |
| 100 | ₱5.80320 | ₱580.32 |
| 250 | ₱4.99356 | ₱1,248.39 |
| 500 | ₱4.48344 | ₱2,241.72 |
| 1,000 | ₱4.05113 | ₱4,051.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.37048 | ₱13,481.92 |

