
RK73B1HRTTC472J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HRTTC472JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC472JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC472JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTC472J |
Description | RES 4.7K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HRTTC472J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.78000 | ₱8.78 |
| 10 | ₱4.15400 | ₱41.54 |
| 25 | ₱3.20600 | ₱80.15 |
| 50 | ₱2.69100 | ₱134.55 |
| 100 | ₱2.28740 | ₱228.74 |
| 250 | ₱1.88136 | ₱470.34 |
| 500 | ₱1.64736 | ₱823.68 |
| 1,000 | ₱1.46250 | ₱1,462.50 |
| 5,000 | ₱1.16801 | ₱5,840.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.06400 | ₱10,640.00 |
| 20,000 | ₱0.99298 | ₱19,859.60 |
| 30,000 | ₱0.95763 | ₱28,728.90 |
| 50,000 | ₱0.92185 | ₱46,092.50 |
| 70,000 | ₱0.91872 | ₱64,310.40 |
| 100,000 | ₱0.90540 | ₱90,540.00 |
| 120,000 | ₱0.89631 | ₱107,557.20 |
| 240,000 | ₱0.86633 | ₱207,919.20 |
| 250,000 | ₱0.86477 | ₱216,192.50 |

