
RK73B2HTTE5R6J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE5R6JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE5R6JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE5R6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE5R6J |
Description | RES 5.6 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE5R6J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.04000 | ₱14.04 |
| 10 | ₱7.37100 | ₱73.71 |
| 25 | ₱5.92040 | ₱148.01 |
| 50 | ₱5.07780 | ₱253.89 |
| 100 | ₱4.18280 | ₱418.28 |
| 250 | ₱3.68084 | ₱920.21 |
| 500 | ₱3.37194 | ₱1,685.97 |
| 1,000 | ₱3.06833 | ₱3,068.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.44399 | ₱9,775.96 |
| 8,000 | ₱2.35989 | ₱18,879.12 |
| 12,000 | ₱2.28716 | ₱27,445.92 |
| 20,000 | ₱2.27422 | ₱45,484.40 |
| 28,000 | ₱2.26646 | ₱63,460.88 |
| 40,000 | ₱2.23831 | ₱89,532.40 |
| 48,000 | ₱2.19471 | ₱105,346.08 |
| 96,000 | ₱2.15068 | ₱206,465.28 |
| 100,000 | ₱2.14717 | ₱214,717.00 |

