RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD3903F

DigiKey Part Number
2019-RK73H1JTTD3903FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD3903FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD3903FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD3903F
Description
RES 390K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD3903F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱1.52100₱15.21
25₱1.10000₱27.50
50₱0.88920₱44.46
100₱0.72540₱72.54
250₱0.56160₱140.40
500₱0.46918₱234.59
1,000₱0.39780₱397.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.25880₱1,294.00
10,000₱0.22493₱2,249.30
15,000₱0.22324₱3,348.60
25,000₱0.19017₱4,754.25
35,000₱0.18912₱6,619.20
50,000₱0.18810₱9,405.00
60,000₱0.18761₱11,256.60
120,000₱0.18125₱21,750.00
125,000₱0.18051₱22,563.75
Manufacturers Standard Package