0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP50R0F50

DigiKey Part Number
2019-RN73R1ETTP50R0F50TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP50R0F50CT-ND - Cut Tape (CT)
2019-RN73R1ETTP50R0F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP50R0F50
Description
RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP50R0F50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,409
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.02000₱7.02
10₱5.73300₱57.33
25₱5.31200₱132.80
50₱5.01940₱250.97
100₱4.73850₱473.85
250₱4.39920₱1,099.80
500₱4.16520₱2,082.60
1,000₱3.95109₱3,951.09
5,000₱3.53176₱17,658.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.61916₱36,191.60
20,000₱3.47785₱69,557.00
Manufacturers Standard Package