
009286001203916 | |
|---|---|
DigiKey Part Number | 478-009286001203916-ND |
Manufacturer | |
Manufacturer Product Number | 009286001203916 |
Description | CONN JUNCT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Junction Box Connector Poke-In 18-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Junction Box | |
Contact Type | Spring | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Poke-In | |
Wire Type | Discrete | |
Wire Gauge | 18-24 AWG | |
Features | Feed Through | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.63000 | ₱45.63 |
| 10 | ₱38.96100 | ₱389.61 |
| 100 | ₱33.08760 | ₱3,308.76 |
| 500 | ₱29.52964 | ₱14,764.82 |
| 1,000 | ₱28.11978 | ₱28,119.78 |
| 5,000 | ₱25.10106 | ₱125,505.30 |
| 10,000 | ₱23.90369 | ₱239,036.90 |


