0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04026C104KAT2A

DigiKey Part Number
478-KGM05AR70J104KHTR-ND - Tape & Reel (TR)
478-KGM05AR70J104KHCT-ND - Cut Tape (CT)
478-KGM05AR70J104KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04026C104KAT2A
Description
CAP CER 0.1UF 6.3V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04026C104KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,525
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.55000₱17.55
10₱5.32400₱53.24
50₱3.49840₱174.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.85773₱28,577.30
Manufacturers Standard Package