Image for 046810635001846+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046810635001846+

DigiKey Part Number
478-046810635001846+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
046810635001846+
Description
CONN FFC BOTTOM 35POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
35
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
-
Cable End Type
Notched, Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱77.77497₱233,324.91