


F931D335KAA | |
|---|---|
DigiKey Part Number | 478-8285-2-ND - Tape & Reel (TR) 478-8285-1-ND - Cut Tape (CT) 478-8285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D335KAA |
Description | CAP TANT 3.3UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D335KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.16000 | ₱25.16 |
| 10 | ₱15.15200 | ₱151.52 |
| 50 | ₱11.26720 | ₱563.36 |
| 100 | ₱10.07370 | ₱1,007.37 |
| 500 | ₱8.05194 | ₱4,025.97 |
| 1,000 | ₱7.42892 | ₱7,428.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.05423 | ₱14,108.46 |
| 4,000 | ₱6.62381 | ₱26,495.24 |
| 6,000 | ₱6.40838 | ₱38,450.28 |
| 10,000 | ₱6.16953 | ₱61,695.30 |
| 14,000 | ₱6.02993 | ₱84,419.02 |
| 20,000 | ₱5.89563 | ₱117,912.60 |
| 24,000 | ₱5.83201 | ₱139,968.24 |
| 48,000 | ₱5.61769 | ₱269,649.12 |
| 50,000 | ₱5.60634 | ₱280,317.00 |

