
KC2520Z18.4320C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC2520Z18.4320C1KX00TR-ND - Tape & Reel (TR) 478-KC2520Z18.4320C1KX00CT-ND - Cut Tape (CT) 478-KC2520Z18.4320C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z18.4320C1KX00 |
Description | XTAL OSC XO 18.4320MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z18.4320C1KX00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.94000 | ₱64.94 |
| 10 | ₱56.51100 | ₱565.11 |
| 25 | ₱53.44560 | ₱1,336.14 |
| 50 | ₱51.24600 | ₱2,562.30 |
| 100 | ₱49.12250 | ₱4,912.25 |
| 250 | ₱46.45136 | ₱11,612.84 |
| 500 | ₱44.53020 | ₱22,265.10 |
| 1,000 | ₱42.68921 | ₱42,689.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱41.74385 | ₱83,487.70 |
| 4,000 | ₱40.02000 | ₱160,080.00 |
| 6,000 | ₱39.04553 | ₱234,273.18 |
| 10,000 | ₱37.85219 | ₱378,521.90 |
| 14,000 | ₱37.08666 | ₱519,213.24 |


