
TAJA334K050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJA334K050RNJTR-ND - Tape & Reel (TR) 478-TAJA334K050RNJCT-ND - Cut Tape (CT) 478-TAJA334K050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA334K050RNJ |
Description | CAP TANT 0.33UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 17Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA334K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 17Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.27000 | ₱36.27 |
| 10 | ₱22.28900 | ₱222.89 |
| 50 | ₱16.90660 | ₱845.33 |
| 100 | ₱15.25100 | ₱1,525.10 |
| 500 | ₱12.44530 | ₱6,222.65 |
| 1,000 | ₱11.57891 | ₱11,578.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.08400 | ₱22,168.00 |
| 4,000 | ₱10.48569 | ₱41,942.76 |
| 6,000 | ₱10.18612 | ₱61,116.72 |
| 10,000 | ₱9.85409 | ₱98,540.90 |
| 14,000 | ₱9.65990 | ₱135,238.60 |
| 20,000 | ₱9.47320 | ₱189,464.00 |
| 24,000 | ₱9.38467 | ₱225,232.08 |
| 48,000 | ₱9.08662 | ₱436,157.76 |
| 50,000 | ₱9.07083 | ₱453,541.50 |

