
TAJB157M004RNJ | |
|---|---|
DigiKey Part Number | 478-3878-2-ND - Tape & Reel (TR) 478-3878-1-ND - Cut Tape (CT) 478-3878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB157M004RNJ |
Description | CAP TANT 150UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB157M004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.46000 | ₱44.46 |
| 10 | ₱27.84600 | ₱278.46 |
| 50 | ₱21.37600 | ₱1,068.80 |
| 100 | ₱19.36940 | ₱1,936.94 |
| 500 | ₱15.99390 | ₱7,996.95 |
| 1,000 | ₱14.94968 | ₱14,949.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.37258 | ₱28,745.16 |
| 4,000 | ₱13.65142 | ₱54,605.68 |
| 6,000 | ₱13.29013 | ₱79,740.78 |
| 10,000 | ₱12.88960 | ₱128,896.00 |
| 14,000 | ₱12.65556 | ₱177,177.84 |
| 20,000 | ₱12.43031 | ₱248,606.20 |
| 24,000 | ₱12.32359 | ₱295,766.16 |
| 48,000 | ₱11.96408 | ₱574,275.84 |

