
TAJC156K020RNJ | |
|---|---|
DigiKey Part Number | 478-1707-2-ND - Tape & Reel (TR) 478-1707-1-ND - Cut Tape (CT) 478-1707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC156K020RNJ |
Description | CAP TANT 15UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC156K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.95000 | ₱40.95 |
| 10 | ₱25.68200 | ₱256.82 |
| 50 | ₱19.59760 | ₱979.88 |
| 100 | ₱17.73140 | ₱1,773.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱14.86720 | ₱7,433.60 |
| 1,000 | ₱13.87328 | ₱13,873.28 |
| 1,500 | ₱13.37583 | ₱20,063.75 |
| 2,500 | ₱12.82437 | ₱32,060.92 |
| 3,500 | ₱12.50212 | ₱43,757.42 |
| 5,000 | ₱12.19210 | ₱60,960.50 |
| 6,000 | ₱12.04515 | ₱72,270.90 |
| 12,000 | ₱11.55053 | ₱138,606.36 |
| 12,500 | ₱11.52427 | ₱144,053.38 |

