15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC156M020RNJ

DigiKey Part Number
478-12950-2-ND - Tape & Reel (TR)
478-12950-1-ND - Cut Tape (CT)
478-12950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC156M020RNJ
Description
CAP TANT 15UF 20% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJC156M020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,096
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.03000₱38.03
10₱23.57600₱235.76
50₱17.90100₱895.05
100₱16.16360₱1,616.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱13.49478₱6,747.39
1,000₱12.56990₱12,569.90
1,500₱12.10677₱18,160.15
2,500₱11.59376₱28,984.40
3,500₱11.29418₱39,529.63
5,000₱11.00572₱55,028.60
6,000₱10.86911₱65,214.66
12,000₱10.40895₱124,907.40
12,500₱10.38455₱129,806.88
Manufacturers Standard Package