
TAJC335K025RNJ | |
|---|---|
DigiKey Part Number | 478-3903-2-ND - Tape & Reel (TR) 478-3903-1-ND - Cut Tape (CT) 478-3903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC335K025RNJ |
Description | CAP TANT 3.3UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC335K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.54000 | ₱41.54 |
| 10 | ₱26.09100 | ₱260.91 |
| 50 | ₱19.91340 | ₱995.67 |
| 100 | ₱18.02390 | ₱1,802.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.12810 | ₱7,564.05 |
| 1,000 | ₱14.12132 | ₱14,121.32 |
| 1,500 | ₱13.61724 | ₱20,425.86 |
| 2,500 | ₱13.05860 | ₱32,646.50 |
| 3,500 | ₱12.73211 | ₱44,562.39 |
| 5,000 | ₱12.41815 | ₱62,090.75 |
| 6,000 | ₱12.26930 | ₱73,615.80 |
| 12,000 | ₱11.76820 | ₱141,218.40 |
| 12,500 | ₱11.74165 | ₱146,770.62 |

