
TAJS334K050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS334K050RNJTR-ND - Tape & Reel (TR) 478-TAJS334K050RNJCT-ND - Cut Tape (CT) 478-TAJS334K050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS334K050RNJ |
Description | CAP TANT 0.33UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 11Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS334K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 11Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.14000 | ₱49.14 |
| 10 | ₱31.12200 | ₱311.22 |
| 50 | ₱24.03180 | ₱1,201.59 |
| 100 | ₱21.83220 | ₱2,183.22 |
| 500 | ₱18.12916 | ₱9,064.58 |
| 1,000 | ₱16.98314 | ₱16,983.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱16.08961 | ₱40,224.03 |
| 5,000 | ₱15.34631 | ₱76,731.55 |
| 7,500 | ₱14.97397 | ₱112,304.77 |
| 12,500 | ₱14.56116 | ₱182,014.50 |
| 17,500 | ₱14.31986 | ₱250,597.55 |
| 25,000 | ₱14.08767 | ₱352,191.75 |
| 30,000 | ₱13.97762 | ₱419,328.60 |

