TAJT226K004RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱9.63846
Datasheet
22 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT226K004RNJ

DigiKey Part Number
TAJT226K004RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT226K004RNJ
Description
CAP TANT 22UF 10% 4V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT226K004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱22.44177₱56,104.43
Manufacturers Standard Package