


TCQB106M020R0150E | |
|---|---|
DigiKey Part Number | 478-TCQB106M020R0150ETR-ND - Tape & Reel (TR) 478-TCQB106M020R0150ECT-ND - Cut Tape (CT) 478-TCQB106M020R0150EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQB106M020R0150E |
Description | CAP TANT POLY 10UF 20V 1411 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.78000 | ₱125.78 |
| 10 | ₱85.29300 | ₱852.93 |
| 50 | ₱69.21720 | ₱3,460.86 |
| 100 | ₱64.24470 | ₱6,424.47 |
| 500 | ₱55.84060 | ₱27,920.30 |
| 1,000 | ₱53.23910 | ₱53,239.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱51.09741 | ₱102,194.82 |


