
TPSA336K006R0600 | |
|---|---|
DigiKey Part Number | 478-1755-2-ND - Tape & Reel (TR) 478-1755-1-ND - Cut Tape (CT) 478-1755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA336K006R0600 |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA336K006R0600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.12000 | ₱42.12 |
| 10 | ₱26.38400 | ₱263.84 |
| 50 | ₱20.17080 | ₱1,008.54 |
| 100 | ₱18.25790 | ₱1,825.79 |
| 500 | ₱15.02982 | ₱7,514.91 |
| 1,000 | ₱14.03298 | ₱14,032.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.47694 | ₱26,953.88 |
| 4,000 | ₱12.78810 | ₱51,152.40 |
| 6,000 | ₱12.44315 | ₱74,658.90 |
| 10,000 | ₱12.06083 | ₱120,608.30 |
| 14,000 | ₱11.83727 | ₱165,721.78 |
| 20,000 | ₱11.62225 | ₱232,445.00 |
| 24,000 | ₱11.52038 | ₱276,489.12 |
| 48,000 | ₱11.17713 | ₱536,502.24 |
| 50,000 | ₱11.15892 | ₱557,946.00 |

