TPSB475M025Y1500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,461
Unit Price: ₱40.37000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,000
Unit Price: ₱53.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,564
Unit Price: ₱31.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,735
Unit Price: ₱45.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱41.71167
Datasheet

Upgrade


KYOCERA AVX
In Stock: 620
Unit Price: ₱40.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱20.08200
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱14.52234
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱26.97728
Datasheet

Similar


KYOCERA AVX
In Stock: 2,124
Unit Price: ₱51.48000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱16.87404
Datasheet

Direct


KEMET
In Stock: 2,984
Unit Price: ₱35.69000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱20.80436
Datasheet
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm
TAJ, TCJ Series

TPSB475M025Y1500

DigiKey Part Number
478-9084-2-ND - Tape & Reel (TR)
478-9084-1-ND - Cut Tape (CT)
478-9084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB475M025Y1500
Description
CAP TANT 4.7UF 20% 25V 1411
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.