
CAUC2-MINIBF-CM | |
---|---|
DigiKey Part Number | 5073-CAUC2-MINIBF-CM-ND |
Manufacturer | |
Manufacturer Product Number | CAUC2-MINIBF-CM |
Description | USB MINI B FEMALE TO C MALE, 48 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - mini B Receptacle To USB-C (USB TYPE-C), Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB - mini B Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Free Hanging (In-Line) |