
ECJ504-UA | |
|---|---|
DigiKey Part Number | 5073-ECJ504-UA-ND |
Manufacturer | |
Manufacturer Product Number | ECJ504-UA |
Description | JK PNL MNT USB A 10"" WIRE LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable A Female to Wire Leads (Circular Coupling) 0.83' (254.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.83' (254.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 24 AWG | |
Shielding | Shielded | |
Color | Multiple | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱900.99000 | ₱900.99 |
| 10 | ₱765.69400 | ₱7,656.94 |
| 25 | ₱717.72040 | ₱17,943.01 |
| 50 | ₱683.45540 | ₱34,172.77 |
| 100 | ₱650.84580 | ₱65,084.58 |
| 250 | ₱610.12788 | ₱152,531.97 |
| 500 | ₱581.04006 | ₱290,520.03 |
| 1,000 | ₱553.34336 | ₱553,343.36 |


