
TRD855DSZ-75 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZ-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZ-75 |
Description | RJ45/RJ45 C5E LSZH GRY 75' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,149.63000 | ₱13,149.63 |
| 10 | ₱11,178.59000 | ₱111,785.90 |
| 25 | ₱10,479.62000 | ₱261,990.50 |
| 50 | ₱10,327.44960 | ₱516,372.48 |

