
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut, Conical | |
For Use With/Related Products | 2M Series Connector | |
Shell Size - Insert | - | |
Material | Aluminum Alloy | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱544.05000 | ₱544.05 |
| 10 | ₱462.15000 | ₱4,621.50 |
| 25 | ₱433.20440 | ₱10,830.11 |
| 50 | ₱412.51860 | ₱20,625.93 |
| 100 | ₱392.82750 | ₱39,282.75 |



