
LTL-42D1NMHDP1 | |
---|---|
DigiKey Part Number | LTL-42D1NMHDP1-ND |
Manufacturer | |
Manufacturer Product Number | LTL-42D1NMHDP1 |
Description | LED CBI 3MM BI-LVL GRN/YL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V Green, 2.1V Yellow 120mA Green, 80mA Yellow Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 2 High | |
Current | 120mA Green, 80mA Yellow | |
Millicandela Rating | 12.6mcd Green, 5.6mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Base Product Number |