7 Conductor Round - Coiled Cable Black 12 AWG, 16 AWG 14.76' (4.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00558470

DigiKey Part Number
5346-00558470-ND
Manufacturer
Manufacturer Product Number
00558470
Description
CBL COIL 7CON 12AWG/16AWG 14.76'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Round - Coiled Cable Black 12 AWG, 16 AWG 14.76' (4.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.472" (11.99mm)
Shield Type
-
Length
14.76' (4.50m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
24 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
5₱4,822.97400₱24,114.87
Manufacturers Standard Package