
00559171 | |
|---|---|
DigiKey Part Number | 5346-00559171-ND |
Manufacturer | |
Manufacturer Product Number | 00559171 |
Description | CBL COIL 15COND 14AWG/16AWG 3.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Round - Coiled Cable Black 14 AWG, 16 AWG 11.48' (3.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.531" (13.49mm) | |
Shield Type | - | |
Length | 11.48' (3.50m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 24 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱6,090.90400 | ₱30,454.52 |

