585770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00585770

DigiKey Part Number
5346-00585770-ND
Manufacturer
Manufacturer Product Number
00585770
Description
CONN RCPT MALE 7POS CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cap (Cover)
Shielding
Current Rating (Amps)
-
Voltage Rating
24V
Operating Temperature
-
Backshell Material, Plating
Plastic
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Automotive, Industrial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
50₱2,582.27200₱129,113.60
Manufacturers Standard Package