Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0298250.ZXA | |
|---|---|
DigiKey Part Number | 0298250.ZXA-ND |
Manufacturer | |
Manufacturer Product Number | 0298250.ZXA |
Description | FUSE AUTO 250A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 389000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Pink | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.000201 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱189.49906 | ₱94,749.53 |













