16R1200GH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱64.35000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: ₱24.09498
Datasheet
16R1200G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16R1200G
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

16R1200GH

DigiKey Part Number
F3190-ND
Manufacturer
Manufacturer Product Number
16R1200GH
Description
PTC RESET FUSE 16V 12A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
12 A
Current - Trip (It)
20.4 A
Current - Max
100 A
Time to Trip
7.5 s
Resistance - Initial (Ri) (Min)
3.3 mOhms
Resistance - Post Trip (R1) (Max)
8.6 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.689" L x 0.138" W (17.50mm x 3.50mm)
Height - Seated (Max)
1.102" (28.00mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types